2405417-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2405417-4

DigiKey Part Number
343-2405417-4-ND
Manufacturer
Manufacturer Product Number
2405417-4
Description
1.5MM 5P CABLE ASSEMBLY,1775441-
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.059" (1.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Orange, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,490
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$17.62000$17.62
10$14.97400$149.74
25$14.03720$350.93
50$13.36540$668.27
100$12.72750$1,272.75
250$11.93016$2,982.54
500$11.36048$5,680.24
1,000$10.81825$10,818.25
2,500$10.14136$25,353.40