2405416-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2405416-2

DigiKey Part Number
343-2405416-2-ND
Manufacturer
Manufacturer Product Number
2405416-2
Description
2P TO 2P 300MM CABLE ASSEMBLY,44
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Orange, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,488
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$15.89000$15.89
10$13.48400$134.84
25$12.63760$315.94
50$12.03360$601.68
100$11.45810$1,145.81
250$10.74044$2,685.11
500$10.22776$5,113.88
1,000$9.73961$9,739.61
2,500$9.13014$22,825.35