


504315-E | |
---|---|
DigiKey Part Number | 2684-504315-ETR-ND - Tape & Reel (TR) 2684-504315-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 504315-E |
Description | MICBR M 14POS RA SMD W/O ELECCPA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 504315-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.138" (3.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $174.93000 | $174.93 |
10 | $148.65300 | $1,486.53 |
25 | $139.34160 | $3,483.54 |
50 | $132.69320 | $6,634.66 |
100 | $126.36200 | $12,636.20 |
250 | $118.45848 | $29,614.62 |
500 | $112.81150 | $56,405.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $21.35939 | $38,446.90 |
3,600 | $20.34111 | $73,228.00 |