
494081-E | |
---|---|
DigiKey Part Number | 2684-494081-E-ND |
Manufacturer | |
Manufacturer Product Number | 494081-E |
Description | 5-PIN, A-CODING, THR |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.34000 | $53.34 |
10 | $45.34200 | $453.42 |
25 | $42.50360 | $1,062.59 |
50 | $40.47340 | $2,023.67 |
100 | $38.54140 | $3,854.14 |
300 | $35.66680 | $10,700.04 |
500 | $34.40498 | $17,202.49 |
1,000 | $32.76427 | $32,764.27 |
2,500 | $30.71554 | $76,788.85 |