
484201-E | |
---|---|
DigiKey Part Number | 2684-484201-E-ND |
Manufacturer | |
Manufacturer Product Number | 484201-E |
Description | SRCBUG A 2,54 2-WH 3 CSI 165 E1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Red 0.100" (2.54mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
154 | $20.59552 | $3,171.71 |