



474834-E | |
|---|---|
DigiKey Part Number | 2684-474834-E-ND |
Manufacturer | |
Manufacturer Product Number | 474834-E |
Description | MIBR F 10POS RA P IDC22 POZ KS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.02000 | $29.02 |
| 10 | $24.66500 | $246.65 |
| 25 | $23.11560 | $577.89 |
| 50 | $22.01220 | $1,100.61 |
| 102 | $20.93098 | $2,134.96 |
| 306 | $19.36941 | $5,927.04 |
| 510 | $18.68392 | $9,528.80 |
| 1,020 | $17.79245 | $18,148.30 |
| 2,550 | $16.67965 | $42,533.11 |


