
464686-E | |
|---|---|
DigiKey Part Number | 2684-464686-ETR-ND - Tape & Reel (TR) 2684-464686-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 464686-E |
Description | MAXIB M 20POS VERT Q SMT BK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 464686-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.161" (4.09mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.370" (9.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 12A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.44000 | $59.44 |
| 10 | $50.48800 | $504.88 |
| 25 | $47.31960 | $1,182.99 |
| 50 | $45.06200 | $2,253.10 |
| 100 | $42.90970 | $4,290.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $39.52975 | $12,649.52 |
| 640 | $37.64433 | $24,092.37 |
| 960 | $36.58361 | $35,120.27 |
| 1,600 | $35.29028 | $56,464.45 |
| 2,240 | $34.46335 | $77,197.90 |











