
464271-E | |
|---|---|
DigiKey Part Number | 2684-464271-E-ND |
Manufacturer | |
Manufacturer Product Number | 464271-E |
Description | STVE 160 M ABCDE VVVVV 4-00 0606 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Din Connector Plug, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 464271-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 160 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Style | E | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $238.09000 | $238.09 |
| 20 | $192.69950 | $3,853.99 |
| 40 | $183.50600 | $7,340.24 |
| 60 | $178.33400 | $10,700.04 |
| 100 | $172.02500 | $17,202.50 |
| 260 | $160.82204 | $41,813.73 |
| 500 | $153.58058 | $76,790.29 |




