454303
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

454303-E

DigiKey Part Number
2684-454303-ETR-ND - Tape & Reel (TR)
2684-454303-ECT-ND - Cut Tape (CT)
2684-454303-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
454303-E
Description
IDCTERM AWG22 WT WSTOP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1 Position Individual Wires Connector White IDC 22 AWG Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
1
Cable Pitch
-
Board-Side Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Cable Termination
IDC
Wire Gauge
22 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,931
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.01000$13.01
10$11.02300$110.23
100$9.36470$936.47
500$8.35878$4,179.39
1,000$7.95985$7,959.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.58003$15,160.06
4,000$7.21850$28,874.00
6,000$7.01506$42,090.36
10,000$6.76698$67,669.80
Manufacturers Standard Package