



384275-E | |
---|---|
DigiKey Part Number | 2684-384275-E-ND |
Manufacturer | |
Manufacturer Product Number | 384275-E |
Description | CONN DIN HDR 20POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B/3 (1/3 B) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.14000 | $29.14 |
10 | $24.77800 | $247.78 |
38 | $22.54921 | $856.87 |
76 | $21.47145 | $1,631.83 |
114 | $20.86596 | $2,378.72 |
266 | $19.65466 | $5,228.14 |
532 | $18.71650 | $9,957.18 |
1,026 | $17.86945 | $18,334.06 |
2,508 | $16.77825 | $42,079.85 |