
354180-E | |
|---|---|
DigiKey Part Number | 2684-354180-ETR-ND - Tape & Reel (TR) 2684-354180-ECT-ND - Cut Tape (CT) 2684-354180-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354180-E |
Description | 50-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 354180-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.059" (1.50mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.409" (10.40mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.85000 | $111.85 |
| 10 | $95.05500 | $950.55 |
| 100 | $82.70430 | $8,270.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $75.95871 | $18,230.09 |
| 480 | $72.33717 | $34,721.84 |
| 720 | $70.29975 | $50,615.82 |
| 1,200 | $67.81488 | $81,377.86 |

