
354064-E | |
|---|---|
DigiKey Part Number | 2684-354064-ETR-ND - Tape & Reel (TR) 2684-354064-ECT-ND - Cut Tape (CT) 2684-354064-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354064-E |
Description | 32-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.34000 | $36.34 |
| 10 | $30.83900 | $308.39 |
| 100 | $26.21260 | $2,621.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | $24.37557 | $6,825.16 |
| 560 | $23.21238 | $12,998.93 |
| 840 | $22.55813 | $18,948.83 |
| 1,400 | $21.76014 | $30,464.20 |
| 1,960 | $21.25014 | $41,650.27 |
| 2,800 | $20.72267 | $58,023.48 |

