



294816-E | |
---|---|
DigiKey Part Number | 2684-294816-E-ND |
Manufacturer | |
Manufacturer Product Number | 294816-E |
Description | 40-PIN, FEMALE IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | 40 | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Fastening Type | - | |
Cable Termination | - | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.72000 | $49.72 |
63 | $37.08587 | $2,336.41 |
126 | $35.31460 | $4,449.64 |
504 | $32.02510 | $16,140.65 |
1,008 | $30.49785 | $30,741.83 |