



294815-E | |
---|---|
DigiKey Part Number | 2684-294815-E-ND |
Manufacturer | |
Manufacturer Product Number | 294815-E |
Description | 32-PIN, FEMALE IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | 32 | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Fastening Type | - | |
Cable Termination | - | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.42000 | $47.42 |
10 | $40.29600 | $402.96 |
84 | $34.66940 | $2,912.23 |
504 | $30.55313 | $15,398.78 |
1,008 | $29.09612 | $29,328.89 |