
294005-E | |
---|---|
DigiKey Part Number | 2684-294005-ETR-ND - Tape & Reel (TR) 2684-294005-ECT-ND - Cut Tape (CT) 2684-294005-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294005-E |
Description | MICROCON F 040POS B VERT 4MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.52000 | $60.52 |
10 | $51.42500 | $514.25 |
25 | $48.19840 | $1,204.96 |
50 | $45.89780 | $2,294.89 |
100 | $43.70630 | $4,370.63 |
250 | $42.21112 | $10,552.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $30.54796 | $30,547.96 |
2,000 | $29.09145 | $58,182.90 |