



284168-E | |
|---|---|
DigiKey Part Number | 2684-284168-E-ND |
Manufacturer | |
Manufacturer Product Number | 284168-E |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284168-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B/2 (1/2 B) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.46000 | $33.46 |
| 10 | $28.46300 | $284.63 |
| 25 | $26.67720 | $666.93 |
| 82 | $24.53110 | $2,011.55 |
| 164 | $23.36006 | $3,831.05 |
| 328 | $22.24518 | $7,296.42 |
| 574 | $21.38422 | $12,274.54 |
| 1,066 | $20.47092 | $21,822.00 |
| 2,542 | $19.25451 | $48,944.96 |


