
254975-E | |
---|---|
DigiKey Part Number | 2684-254975-E-ND |
Manufacturer | |
Manufacturer Product Number | 254975-E |
Description | CONN DIN RCPT 160POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 254975-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 160 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Style | E | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $229.25000 | $229.25 |
21 | $184.88429 | $3,882.57 |
42 | $176.06333 | $7,394.66 |
63 | $171.10159 | $10,779.40 |
105 | $165.04895 | $17,330.14 |
252 | $155.17290 | $39,103.57 |
504 | $148.04433 | $74,614.34 |