


254877-E | |
|---|---|
DigiKey Part Number | 2684-254877-ETR-ND - Tape & Reel (TR) 2684-254877-ECT-ND - Cut Tape (CT) 2684-254877-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 254877-E |
Description | MICROSPD M 1MM SMT BM 50POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 254877-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 50 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.189" (4.80mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.92000 | $104.92 |
| 10 | $89.14000 | $891.40 |
| 25 | $83.55920 | $2,088.98 |
| 50 | $79.56980 | $3,978.49 |
| 100 | $77.09700 | $7,709.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $68.71680 | $27,486.72 |
| 800 | $65.44086 | $52,352.69 |
| 1,200 | $63.59762 | $76,317.14 |

