


2475805-4 | |
---|---|
DigiKey Part Number | 2684-2475805-4TR-ND - Tape & Reel (TR) 2684-2475805-4CT-ND - Cut Tape (CT) 2684-2475805-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2475805-4 |
Description | MULTIPOINT IDC TERMINAL 4P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector Black IDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2475805-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.117" (2.98mm) | |
Board-Side Pitch | 0.117" (2.98mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $5.91200 | $59.12 |
100 | $5.02270 | $502.27 |
500 | $4.48272 | $2,241.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $4.12941 | $6,607.06 |
3,200 | $3.93235 | $12,583.52 |
4,800 | $3.82150 | $18,343.20 |
8,000 | $3.68630 | $29,490.40 |
11,200 | $3.59988 | $40,318.66 |
16,000 | $3.51051 | $56,168.16 |