



244630-E | |
|---|---|
DigiKey Part Number | 2684-244630-ETR-ND - Tape & Reel (TR) 2684-244630-ECT-ND - Cut Tape (CT) 2684-244630-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 244630-E |
Description | 50-PIN, SMT/IDC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 50 Position Ribbon Cable, DIP Header Connector Black IDC 30 AWG Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 244630-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 50 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.085" (2.15mm) | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.93000 | $47.93 |
| 10 | $40.73800 | $407.38 |
| 100 | $34.62070 | $3,462.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $30.51027 | $18,306.16 |
| 1,200 | $29.05540 | $34,866.48 |
| 1,800 | $28.23674 | $50,826.13 |
| 3,000 | $27.23862 | $81,715.86 |

