
244629-E | |
|---|---|
DigiKey Part Number | 2684-244629-E-ND |
Manufacturer | |
Manufacturer Product Number | 244629-E |
Description | 26-PIN, SMT/IDC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 26 Position Ribbon Cable, DIP Header Connector Black IDC 30 AWG Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 244629-E Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity Erni | Row Spacing 0.085" (2.15mm) |
Series | Mounting Type Surface Mount |
Packaging Box | Cable Termination IDC |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 26 | Color Black |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.75000 | $36.75 |
| 10 | $31.25800 | $312.58 |
| 25 | $29.29480 | $732.37 |
| 50 | $27.89560 | $1,394.78 |
| 100 | $26.56280 | $2,656.28 |
| 250 | $24.89932 | $6,224.83 |
| 600 | $23.40840 | $14,045.04 |
| 1,200 | $22.29198 | $26,750.38 |
| 3,000 | $20.89779 | $62,693.37 |



