234459
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
234459
ERNI MiniBridge Connectors

234459-E

DigiKey Part Number
2684-234459-E-ND
Manufacturer
Manufacturer Product Number
234459-E
Description
3-PIN, FEMALE,IDC2426FRICTIONSTR
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
234459-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
24-26 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$26.34000$26.34
10$22.35000$223.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.