
225703-E | |
---|---|
DigiKey Part Number | 2684-225703-E-ND |
Manufacturer | |
Manufacturer Product Number | 225703-E |
Description | PWRELMT 25PIN PFIT ANG M8 |
Customer Reference | |
Detailed Description | 25 Pin Screw Terminal, Power Tap M8 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M8 | |
Termination | Press-Fit | |
Current Rating (Amps) | 250 A | |
Number of Pins | 25 | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.84000 | $80.84 |
10 | $68.72900 | $687.29 |
25 | $64.42040 | $1,610.51 |
78 | $59.45090 | $4,637.17 |
156 | $56.61397 | $8,831.78 |
312 | $56.56359 | $17,647.84 |