
225683-E | |
---|---|
DigiKey Part Number | 2684-225683-E-ND |
Manufacturer | |
Manufacturer Product Number | 225683-E |
Description | PWRELMT 16PIN PFIT HOLE M5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Press-Fit | |
Current Rating (Amps) | 160 A | |
Number of Pins | 16 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.69000 | $48.69 |
10 | $41.36700 | $413.67 |
25 | $38.77560 | $969.39 |
50 | $36.92320 | $1,846.16 |
100 | $35.16030 | $3,516.03 |
250 | $32.95960 | $8,239.90 |
500 | $31.38720 | $15,693.60 |
1,000 | $29.89034 | $29,890.34 |
2,500 | $28.02125 | $70,053.12 |