



224412-E | |
|---|---|
DigiKey Part Number | 2684-224412-E-ND |
Manufacturer | |
Manufacturer Product Number | 224412-E |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 224412-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.60000 | $133.60 |
| 10 | $113.52200 | $1,135.22 |
| 31 | $104.80806 | $3,249.05 |
| 62 | $99.80629 | $6,187.99 |
| 124 | $95.04516 | $11,785.60 |
| 279 | $89.76376 | $25,044.09 |
| 527 | $85.82934 | $45,232.06 |


