
224212-E | |
|---|---|
DigiKey Part Number | 2684-224212-ETR-ND - Tape & Reel (TR) 2684-224212-ECT-ND - Cut Tape (CT) 2684-224212-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 224212-E |
Description | MICROSPD M 1MM SMT 91POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 91 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 224212-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 91 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 7 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.189" (4.80mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.60000 | $145.60 |
| 10 | $123.75800 | $1,237.58 |
| 25 | $116.00880 | $2,900.22 |
| 50 | $110.47060 | $5,523.53 |
| 100 | $106.79150 | $10,679.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | $94.76698 | $41,697.47 |
| 880 | $90.25031 | $79,420.27 |


