


224064-E | |
|---|---|
DigiKey Part Number | 2684-224064-ETR-ND - Tape & Reel (TR) 2684-224064-ECT-ND - Cut Tape (CT) 2684-224064-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 224064-E |
Description | CONN FMALE INSERT 5P SLDR EYELET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 224064-E Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4.8A |
Shell Size - Insert M12-5 | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination Solder Eyelet(s) | Insert Material Liquid Crystal Polymer (LCP) |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.36000 | $65.36 |
| 10 | $55.51200 | $555.12 |
| 25 | $52.03240 | $1,300.81 |
| 50 | $49.54760 | $2,477.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $47.18150 | $4,718.15 |
| 200 | $44.93050 | $8,986.10 |
| 300 | $43.66383 | $13,099.15 |
| 500 | $42.11924 | $21,059.62 |
| 700 | $41.13181 | $28,792.27 |
| 1,000 | $40.11073 | $40,110.73 |

