214783
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214783-E

DigiKey Part Number
2684-214783-E-ND
Manufacturer
Manufacturer Product Number
214783-E
Description
POWERTAP 8-32 UNC SOLDER 10
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 Pin Screw Terminal, Power Tap 8-32 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
214783-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
8-32
Termination
Solder
Current Rating (Amps)
40 A
Number of Pins
10
Mounting Type
Through Hole
Features
Screw not Included
Contact Finish
Tin
Contact Material
Copper Alloy
Material - Insulation
-
Screw Material
-
Screw Finish
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,931
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$22.80000$22.80
10$19.34500$193.45
25$18.13360$453.34
50$17.26580$863.29
100$16.44010$1,644.01
250$15.41064$3,852.66
500$14.67502$7,337.51
1,000$13.97481$13,974.81
3,000$12.93330$38,799.90
Manufacturers Standard Package