
234208-E | |
---|---|
DigiKey Part Number | 2684-234208-ETR-ND - Tape & Reel (TR) 2684-234208-ECT-ND - Cut Tape (CT) 2684-234208-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 234208-E |
Description | SMC M VERT Q 50POS SMT 4.85MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.388" (9.86mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.61000 | $48.61 |
10 | $41.31000 | $413.10 |
100 | $35.11020 | $3,511.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $32.91200 | $8,228.00 |
500 | $31.34172 | $15,670.86 |
750 | $30.45843 | $22,843.82 |
1,250 | $29.38126 | $36,726.58 |
1,750 | $28.69275 | $50,212.31 |
2,500 | $27.98059 | $69,951.47 |