
214356-E | |
|---|---|
DigiKey Part Number | 2684-214356-ETR-ND - Tape & Reel (TR) 2684-214356-ECT-ND - Cut Tape (CT) 2684-214356-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214356-E |
Description | MICROSPD POWER F 4MM SMT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector Receptacle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 214356-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.150" (3.80mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.51000 | $54.51 |
| 10 | $46.28700 | $462.87 |
| 25 | $43.38640 | $1,084.66 |
| 50 | $41.31300 | $2,065.65 |
| 100 | $39.34070 | $3,934.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | $35.55310 | $14,932.30 |
| 840 | $33.85731 | $28,440.14 |
| 1,260 | $32.90348 | $41,458.38 |
| 2,100 | $31.74016 | $66,654.34 |

