32 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168327-E

DigiKey Part Number
2684-168327-E-ND
Manufacturer
Manufacturer Product Number
168327-E
Description
IDCCS SMC 1,27 32 * AU AUI 100 P
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.050" (1.27mm)
Manufacturer
TE Connectivity Erni
Pitch - Cable
0.025" (0.64mm)
Packaging
Box
Length
0.328' (100.00mm, 3.94")
Part Status
Active
Color
Gray, Ribbon
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
32
Cable Termination
IDC
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$269.75000$269.75
20$218.29300$4,365.86
40$207.87850$8,315.14
60$202.01867$12,121.12
100$194.87340$19,487.34
260$182.18369$47,367.76
Manufacturers Standard Package