
154808-E | |
|---|---|
DigiKey Part Number | 2684-154808-ETR-ND - Tape & Reel (TR) 2684-154808-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 154808-E |
Description | SMC F VERT B 68POS SMT 6.20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.246" (6.25mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.22000 | $63.22 |
| 10 | $53.72800 | $537.28 |
| 100 | $45.66550 | $4,566.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | $38.00475 | $10,641.33 |
| 560 | $36.19193 | $20,267.48 |
| 840 | $35.17207 | $29,544.54 |
| 1,400 | $33.92849 | $47,499.89 |
| 1,960 | $33.13336 | $64,941.39 |


