



154744-E | |
---|---|
DigiKey Part Number | 2684-154744-ETR-ND - Tape & Reel (TR) 2684-154744-ECT-ND - Cut Tape (CT) 2684-154744-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 154744-E |
Description | 80-PIN, RIGHT ANGLE, SMT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 154744-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.152" (3.85mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.43000 | $73.43 |
10 | $62.39000 | $623.90 |
100 | $53.03140 | $5,303.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
560 | $46.96488 | $26,300.33 |
1,120 | $44.72548 | $50,092.54 |
1,680 | $43.46594 | $73,022.78 |