144680
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

144680-E

DigiKey Part Number
2684-144680-ETR-ND - Tape & Reel (TR)
2684-144680-ECT-ND - Cut Tape (CT)
2684-144680-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
144680-E
Description
MICROSPD M 1MM SMT 50POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
144680-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
50
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.189" (4.80mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,866
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$96.11000$96.11
10$81.70700$817.07
25$76.58560$1,914.64
50$72.92880$3,646.44
100$70.08800$7,008.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$62.98158$25,192.63
800$59.97874$47,982.99
1,200$58.28928$69,947.14
Manufacturers Standard Package