



119984-E | |
|---|---|
DigiKey Part Number | 2684-119984-ND |
Manufacturer | |
Manufacturer Product Number | 119984-E |
Description | IBRIDGE 2MM 05POS F HOUS RETAINR |
Customer Reference | |
Detailed Description | Connector Retainer For iBridge Ultra Female Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Retainer | |
Number of Positions | 5 | |
For Use With/Related Products | iBridge Ultra Female Connector | |
Features | - | |
Base Product Number | - |


