
EP-SGL-PG11-BL-B | |
---|---|
DigiKey Part Number | 2109-EP-SGL-PG11-BL-B-ND |
Manufacturer | |
Manufacturer Product Number | EP-SGL-PG11-BL-B |
Description | CABLE GLAND 5-10MM PG11 POLYAMID |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG11 Black |
Datasheet | Datasheet |
EDA/CAD Models | EP-SGL-PG11-BL-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $5.20300 | $52.03 |
25 | $4.87680 | $121.92 |
50 | $4.64120 | $232.06 |
100 | $4.41980 | $441.98 |
250 | $4.14268 | $1,035.67 |
500 | $3.94478 | $1,972.39 |
1,000 | $3.75634 | $3,756.34 |
2,500 | $3.52116 | $8,802.90 |