
EP-SGL-M25-BL-G | |
|---|---|
DigiKey Part Number | 2109-EP-SGL-M25-BL-G-ND |
Manufacturer | |
Manufacturer Product Number | EP-SGL-M25-BL-G |
Description | CABLE GLAND 13-18.01MM M25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Black |
Datasheet | Datasheet |
EDA/CAD Models | EP-SGL-M25-BL-G Models |
Category | Thread Length 0.394" (10.00mm) |
Manufacturer TE Connectivity ENTRELEC | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Seal |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.709" (18.01mm) | Base Product Number |
Thread Size M25x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $8.95300 | $89.53 |
| 25 | $8.39240 | $209.81 |
| 50 | $7.99120 | $399.56 |
| 100 | $7.60980 | $760.98 |
| 250 | $7.13264 | $1,783.16 |
| 500 | $6.79194 | $3,395.97 |
| 1,000 | $6.46777 | $6,467.77 |
| 2,500 | $6.06293 | $15,157.32 |

