
EM-SGL-NPT34-MET-B | |
---|---|
DigiKey Part Number | 2109-EM-SGL-NPT34-MET-B-ND |
Manufacturer | |
Manufacturer Product Number | EM-SGL-NPT34-MET-B |
Description | CABLE GLAND 13-18.01MM 3/4" NPT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 3/4" NPT Silver |
Datasheet | Datasheet |
EDA/CAD Models | EM-SGL-NPT34-MET-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Locknut, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $213.54000 | $213.54 |
10 | $181.50700 | $1,815.07 |
25 | $170.13880 | $4,253.47 |
50 | $162.02220 | $8,101.11 |
100 | $154.29400 | $15,429.40 |
250 | $144.64416 | $36,161.04 |
500 | $137.75034 | $68,875.17 |