




1SNK705710R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK705710R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705710R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK705710R0000 Models |
Category | Voltage - IEC 630V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 1 A |
Series | Voltage - UL 300V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Features Diode |
Number of Positions 4 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 11mm |
Current - IEC 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.24000 | $80.24 |
| 10 | $56.91700 | $569.17 |
| 25 | $50.25000 | $1,256.25 |
| 50 | $46.19660 | $2,309.83 |
| 100 | $42.90390 | $4,290.39 |
| 250 | $39.54212 | $9,885.53 |
| 500 | $37.61304 | $18,806.52 |
| 1,000 | $36.10529 | $36,105.29 |

