




1SNK706310R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK706310R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK706310R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK706310R0000 Models |
Category | Current - IEC 20 A |
Manufacturer TE Connectivity ENTRELEC | Voltage - IEC 630V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-4mm² |
Disconnect Type Switch, Knife | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.0mm | Stripping Length 11mm |
Termination Style Push In, Spring | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.57000 | $92.57 |
| 10 | $65.69800 | $656.98 |
| 25 | $58.10640 | $1,452.66 |
| 50 | $53.51380 | $2,675.69 |
| 100 | $49.79270 | $4,979.27 |
| 250 | $46.00488 | $11,501.22 |
| 500 | $43.83588 | $21,917.94 |
| 1,000 | $42.14275 | $42,142.75 |

