1SNK706066R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1SNK706066R0000
1SNK706066R0000
1SNK706066R0000

1SNK706066R0000

DigiKey Part Number
2109-1SNK706066R0000-ND
Manufacturer
Manufacturer Product Number
1SNK706066R0000
Description
AUT SNK PI-SPRING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK706066R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
1000V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$28.32000$28.32
10$20.21000$202.10
25$17.65600$441.40
50$16.05240$802.62
100$14.71720$1,471.72
250$13.32364$3,330.91
500$12.51000$6,255.00
1,000$11.86667$11,866.67
5,000$10.86456$54,322.80
Manufacturers Standard Package