Parametric Equivalent



1SNK705711R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK705711R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705711R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK705711R0000 Models |
Category | Voltage - IEC 630V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 1 A |
Series | Voltage - UL 300V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Features Diode |
Number of Positions 4 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 11mm |
Current - IEC 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SNK705710R0000 | TE Connectivity ENTRELEC | 13 | 2109-1SNK705710R0000-ND | $80.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.74000 | $61.74 |
| 10 | $43.79600 | $437.96 |
| 25 | $38.53920 | $963.48 |
| 50 | $35.31960 | $1,765.98 |
| 100 | $32.68950 | $3,268.95 |
| 250 | $29.99040 | $7,497.60 |
| 500 | $28.43554 | $14,217.77 |
| 1,000 | $27.21686 | $27,216.86 |


