Terminal Block Connector 3 Position Ground, Earth Green, Yellow 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 12-26 AWG
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK705151R0000

DigiKey Part Number
2109-1SNK705151R0000-ND
Manufacturer
Manufacturer Product Number
1SNK705151R0000
Description
AUT SNK PI-SPRING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK705151R0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
TE Connectivity ENTRELEC
Wire Gauge or Range - AWG
12-26 AWG
Series
Wire Gauge or Range - mm²
0.2-4mm²
Packaging
Box
Color
Green, Yellow
Part Status
Active
Material - Insulation
Polyamide (PA), Nylon
Type
Ground, Earth
Material Flammability Rating
UL94 V-0
Number of Positions
3
Stripping Length
11mm
Number of Levels
1
Base Product Number
Terminal - Width
5.2mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$47.68000$47.68
20$30.60450$612.09
40$27.88725$1,115.49
60$26.52117$1,591.27
100$25.01310$2,501.31
260$22.76469$5,918.82
500$21.58850$10,794.25
1,000$20.60201$20,602.01
Manufacturers Standard Package