



1SNK510030R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK510030R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK510030R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 4-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK510030R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Screw | |
Current - IEC | 76 A | |
Voltage - IEC | 1000V | |
Current - UL | 67 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 4-24 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13.5mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.56000 | $35.56 |
10 | $25.23900 | $252.39 |
25 | $22.13760 | $553.44 |
50 | $20.21620 | $1,010.81 |
100 | $18.63640 | $1,863.64 |
250 | $17.00500 | $4,251.25 |
500 | $16.69136 | $8,345.68 |