



1SNK508418R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK508418R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508418R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508418R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 630V | |
Current - UL | 22 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | 6.3mm x 32mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.52000 | $113.52 |
10 | $80.73100 | $807.31 |
25 | $71.63160 | $1,790.79 |
50 | $66.15560 | $3,307.78 |
100 | $61.74080 | $6,174.08 |
250 | $57.26180 | $14,315.45 |
500 | $54.70542 | $27,352.71 |
1,000 | $52.71386 | $52,713.86 |