



1SNK508411R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK508411R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508411R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508411R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 630V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | 5mm x 20mm, 5mm x 25mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.45000 | $78.45 |
10 | $55.64000 | $556.40 |
25 | $49.11880 | $1,227.97 |
50 | $45.15420 | $2,257.71 |
100 | $41.93300 | $4,193.30 |
250 | $38.64432 | $9,661.08 |
500 | $36.75704 | $18,378.52 |
1,000 | $35.28211 | $35,282.11 |