
1SNK508320R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK508320R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508320R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508320R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 25 A | |
Voltage - IEC | 630V | |
Current - UL | 25 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.18000 | $94.18 |
10 | $66.82900 | $668.29 |
25 | $59.14560 | $1,478.64 |
50 | $54.49640 | $2,724.82 |
100 | $50.73250 | $5,073.25 |
250 | $46.90384 | $11,725.96 |
500 | $44.71234 | $22,356.17 |
1,000 | $43.00290 | $43,002.90 |