1SNK506410R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1SNK506410R0000
1SNK506411R0000
1SNK506411R0000

1SNK506411R0000

DigiKey Part Number
2109-1SNK506411R0000-ND
Manufacturer
Manufacturer Product Number
1SNK506411R0000
Description
AUT SNK SCREW
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK506411R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
500V
Current - UL
10 A
Voltage - UL
150V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Gray
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$104.12000$104.12
10$73.99800$739.98
25$65.57640$1,639.41
50$60.49700$3,024.85
100$56.39640$5,639.64
250$52.23016$13,057.54
500$49.84964$24,924.82
1,000$47.99403$47,994.03
Manufacturers Standard Package

Other Suppliers on DigiKey

50In Stock
Ships from WEC