




1SNK506330R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506330R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506330R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Orange 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506330R0000 Models |
Category | Current - IEC 26 A |
Manufacturer TE Connectivity ENTRELEC | Voltage - IEC 400V |
Series | Current - UL 26 A |
Packaging Box | Voltage - UL 150V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-4mm² |
Disconnect Type Switch, Knife | Color Orange |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.0mm | Stripping Length 10.5mm |
Termination Style Screw | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SNK506311R0000 | TE Connectivity ENTRELEC | 49 | 2109-1SNK506311R0000-ND | $107.29000 | Parametric Equivalent |
| 1SNK506320R0000 | TE Connectivity ENTRELEC | 40 | 2109-1SNK506320R0000-ND | $83.45000 | Parametric Equivalent |
| 1SNK506310R0000 | WEC | 40 | 2266-1SNK506310R0000-ND | $67.02500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.36000 | $102.36 |
| 10 | $72.71900 | $727.19 |
| 25 | $64.41400 | $1,610.35 |
| 50 | $59.39700 | $2,969.85 |
| 100 | $55.34140 | $5,534.14 |
| 250 | $51.21996 | $12,804.99 |
| 500 | $48.86366 | $24,431.83 |
| 1,000 | $47.02616 | $47,026.16 |

