
1SNK506063R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK506063R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506063R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Purple 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506063R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Purple | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.78000 | $17.78 |
10 | $12.75100 | $127.51 |
25 | $11.11320 | $277.83 |
50 | $10.06440 | $503.22 |
100 | $9.17950 | $917.95 |
250 | $8.24484 | $2,061.21 |
500 | $7.69396 | $3,846.98 |
1,000 | $7.25544 | $7,255.44 |
5,000 | $6.56726 | $32,836.30 |